Epoxy Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.199" (5.06mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.199" (5.06mm) Height
TX13/7.1/4.8-3E6
TX13/7.1/4.8-3E6

TX13/7.1/4.8-3E6

DigiKey Part Number
1779-1493-ND
Manufacturer
Manufacturer Product Number
TX13/7.1/4.8-3E6
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.199" (5.06mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supplier Device Package
TX 13 x 7.1 x 4.8
Manufacturer
Ferroxcube
Diameter
0.510" (12.95mm)
Packaging
Bulk
Finish
Epoxy
Part Status
Active
Height
0.199" (5.06mm)
Core Type
Toroid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,73800 €7,38 €
250,63400 €15,85 €
500,56200 €28,10 €
1000,49550 €49,55 €
2500,41480 €103,70 €
5000,35870 €179,35 €
2.0000,32339 €646,78 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,28260 €