



RM7/ILP-3C95 | |
|---|---|
DigiKey Part Number | 1779-1233-ND |
Manufacturer | |
Manufacturer Product Number | RM7/ILP-3C95 |
Description | FERRITE CORE RM 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 0.799" (20.30mm) Length Width Diameter 0.386" (9.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 7 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.386" (9.80mm) | |
Length | 0.799" (20.30mm) | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,45600 € | 14,56 € |
| 25 | 1,24280 € | 31,07 € |
| 50 | 1,09520 € | 54,76 € |
| 100 | 0,95840 € | 95,84 € |
| 250 | 0,79196 € | 197,99 € |
| 500 | 0,71978 € | 359,89 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |


