
P42/29-3C95 | |
|---|---|
DigiKey Part Number | P42/29-3C95-ND |
Manufacturer | |
Manufacturer Product Number | P42/29-3C95 |
Description | FERRITE CORE P 3C95 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core P Type Length Width 1.669" (42.40mm) Diameter 1.157" (29.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | P 42 x 29 | |
Material | 3C95 | |
Diameter | 1.669" (42.40mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.259 | |
Effective Length (le) mm | 68.6 | |
Effective Area (Ae) mm² | 265.0 | |
Minimum Core Cross Section (Amin) mm² | 214.0 | |
Effective Magnetic Volume (Ve) mm³ | 18200.0 | |
Finish | Uncoated | |
Height | 1.157" (29.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 7,76150 € | 2.483,68 € |
| Unit Price without VAT: | 7,76150 € |
|---|---|
| Unit Price with VAT: | 9,39142 € |

