
ER23/3.6/13-3C95-S | |
|---|---|
DigiKey Part Number | ER23/3.6/13-3C95-S-ND |
Manufacturer | |
Manufacturer Product Number | ER23/3.6/13-3C95-S |
Description | FERRITE CORE ER 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.142" (3.60mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.53 |
Manufacturer Ferroxcube | Effective Length (le) mm 26.6 |
Packaging Bulk | Effective Area (Ae) mm² 50.2 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 50.0 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 1340.0 |
Supplier Device Package ER 23 x 3.6 x 13 | Finish Uncoated |
Material 3C95 | Height 0.142" (3.60mm) |
Tolerance ±25% | Length 0.913" (23.20mm) |
Gap Ungapped | Width 0.492" (12.50mm) |
Effective Permeability (µe) 1880.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,89718 € | 538,31 € |
| Unit Price without VAT: | 0,89718 € |
|---|---|
| Unit Price with VAT: | 1,08559 € |

