N-Channel 650 V 8.6A (Tc) 41W (Tc) Surface Mount 8-PQFN (5x6), Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF06320B

DigiKey Part Number
5700-FF06320BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FF06320B
Description
SICFET N-CH 650V 8.6A PQFN5x6
Customer Reference
Detailed Description
N-Channel 650 V 8.6A (Tc) 41W (Tc) Surface Mount 8-PQFN (5x6), Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
420mOhm @ 2A, 18V
Vgs(th) (Max) @ Id
1.6V @ 4mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 400 V
Vgs (Max)
+18V, -8V
Input Capacitance (Ciss) (Max) @ Vds
318 pF @ 400 V
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6), Power56
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.975
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of 172,11 € or more for products shipped by FastSiC
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,19000 €2,19 €
100,80200 €8,02 €
1000,74700 €74,70 €
4.0000,72893 €2.915,72 €
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,64990 €