
SM3345 | |
|---|---|
DigiKey Part Number | 5328-SM3345-ND |
Manufacturer | |
Manufacturer Product Number | SM3345 |
Description | COAX ADAPT N TO 3.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 3.5mm Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) 3.5mm Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,86000 € | 400,86 € |
| 10 | 340,80400 € | 3.408,04 € |
| 25 | 326,73360 € | 8.168,34 € |
| Unit Price without VAT: | 400,86000 € |
|---|---|
| Unit Price with VAT: | 485,04060 € |

