Cable Assembly Coaxial SMP to SMP RG-405 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA67086-04

DigiKey Part Number
5328-SCA67086-04-ND
Manufacturer
Manufacturer Product Number
SCA67086-04
Description
COAX CABLE SMP TO SMP 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP RG-405 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
4.000" (101.60mm)
Part Status
Obsolete
Cable Type
RG-405
Style
SMP to SMP
Cable Impedance
50 Ohms
1st Connector
SMP Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
18 GHz
2nd Connector
SMP Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.