
SMW12AT5001 | |
|---|---|
DigiKey Part Number | 5328-SMW12AT5001-ND |
Manufacturer | |
Manufacturer Product Number | SMW12AT5001 |
Description | WG DIR READ ATTN WR-12 60-90 GHZ |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 50dB 60 GHz ~ 90 GHz 200mW Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 50dB | |
Frequency Range | 60 GHz ~ 90 GHz | |
Power (Watts) | 200mW | |
Grade | - | |
Qualification | - | |
Package / Case | Module |

