
FMC2638316-60 | |
|---|---|
DigiKey Part Number | 5328-FMC2638316-60-ND |
Manufacturer | |
Manufacturer Product Number | FMC2638316-60 |
Description | COAX CABLE BNC TO SMB 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-316 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Panel Mount |
Packaging Bag | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 60.0" (1.5m) 5.0' |
Style BNC to SMB | Cable Type RG-316 |
1st Connector SMB Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
2nd Connector BNC Jack | Color Tan |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,24000 € | 73,24 € |
| Unit Price without VAT: | 73,24000 € |
|---|---|
| Unit Price with VAT: | 88,62040 € |

