Parametric Equivalent
Parametric Equivalent

FMCN45932 | |
|---|---|
DigiKey Part Number | 5328-FMCN45932-ND |
Manufacturer | |
Manufacturer Product Number | FMCN45932 |
Description | 2.4MM FEMALE (JACK) PCB MOUNT WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Contact Termination Solder | Operating Temperature -40°C ~ 165°C |
Shield Termination Solder | Voltage Rating 150 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.35dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621-60080 | Amphenol SV Microwave | 0 | 1678-1621-60080-ND | 185,55000 € | Parametric Equivalent |
| TMB-V4FS-3SM | Amphenol CDI | 8 | 2317-TMB-V4FS-3SM-ND | 37,97000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,96000 € | 66,96 € |
| Unit Price without VAT: | 66,96000 € |
|---|---|
| Unit Price with VAT: | 81,02160 € |



