Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC0202245LF-06 | |
|---|---|
DigiKey Part Number | 5328-FMC0202245LF-06-ND |
Manufacturer | |
Manufacturer Product Number | FMC0202245LF-06 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 6.000" (152.40mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC0202240LF-06 | Fairview Microwave | 0 | 5328-FMC0202240LF-06-ND | 102,23000 € | Parametric Equivalent |
| FMC0202245-06 | Fairview Microwave | 0 | 5328-FMC0202245-06-ND | 87,40000 € | Parametric Equivalent |
| FMCA1213-06 | Fairview Microwave | 0 | 5328-FMCA1213-06-ND | 77,69000 € | Parametric Equivalent |
| FMCA1213LF-06 | Fairview Microwave | 0 | 5328-FMCA1213LF-06-ND | 57,90000 € | Parametric Equivalent |
| FMCA1216-06 | Fairview Microwave | 0 | 5328-FMCA1216-06-ND | 68,77000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,72000 € | 59,72 € |
| Unit Price without VAT: | 59,72000 € |
|---|---|
| Unit Price with VAT: | 72,26120 € |







