
SMCJ33CA | |
|---|---|
DigiKey Part Number | 1801-SMCJ33CATR-ND - Tape & Reel (TR) 1801-SMCJ33CACT-ND - Cut Tape (CT) 1801-SMCJ33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CA |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33CA Models |
Category | Current - Peak Pulse (10/1000µs) 28.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ33CA-13-F | Diodes Incorporated | 6.766 | SMCJ33CA-FDICT-ND | 1,03000 € | Direct |
| SMCJ33CA-E3/57T | Vishay General Semiconductor - Diodes Division | 20.691 | SMCJ33CA-E3/57TGICT-ND | 0,83000 € | Direct |
| SMCJ33CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 7.106 | SMCJ33CA-E3/9ATGICT-ND | 0,93000 € | Direct |
| SMCJ33CA | Bourns Inc. | 1.086 | SMCJ33CABCT-ND | 0,93000 € | Similar |
| SMCJ33CA-TR | STMicroelectronics | 4.213 | 497-7899-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36200 € | 36,20 € |
| 500 | 0,27864 € | 139,32 € |
| 1.000 | 0,25178 € | 251,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21765 € | 652,95 € |
| 6.000 | 0,20046 € | 1.202,76 € |
| 9.000 | 0,19170 € | 1.725,30 € |
| 15.000 | 0,18186 € | 2.727,90 € |
| 21.000 | 0,17603 € | 3.696,63 € |
| 30.000 | 0,17037 € | 5.111,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |



