
RGF1J | |
|---|---|
DigiKey Part Number | RGF1JFSTR-ND - Tape & Reel (TR) RGF1JFSCT-ND - Cut Tape (CT) RGF1JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1J Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRA4005T1G | onsemi | 99.910 | MRA4005T1GOSCT-ND | 0,32000 € | Similar |
| MRA4005T3G | onsemi | 197.150 | MRA4005T3GOSCT-ND | 0,30000 € | Similar |
| MURA160T3G | onsemi | 21.706 | MURA160T3GOSCT-ND | 0,54000 € | Similar |
| NRVA4005T3G | onsemi | 142.679 | NRVA4005T3GOSCT-ND | 0,31000 € | Similar |
| RS1J | onsemi | 26.914 | RS1JFSCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,24890 € | 24,89 € |
| 500 | 0,18894 € | 94,47 € |
| 1.000 | 0,16957 € | 169,57 € |
| 2.000 | 0,15328 € | 306,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11945 € | 895,88 € |
| 15.000 | 0,11032 € | 1.654,80 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |


