N-Channel 60 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA
TO-252AA

RFD3055LESM9A

DigiKey Part Number
RFD3055LESM9ATR-ND - Tape & Reel (TR)
RFD3055LESM9ACT-ND - Cut Tape (CT)
RFD3055LESM9ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFD3055LESM9A
Description
MOSFET N-CH 60V 11A TO252AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 11A (Tc) 38W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
107mOhm @ 8A, 5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,67700 €6,77 €
1000,44480 €44,48 €
5000,34512 €172,56 €
1.0000,31303 €313,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,25765 €644,12 €
5.0000,23776 €1.188,80 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,30680 €