
NDS352AP | |
|---|---|
DigiKey Part Number | NDS352APTR-ND - Tape & Reel (TR) NDS352APCT-ND - Cut Tape (CT) NDS352APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS352AP |
Description | MOSFET P-CH 30V 900MA SUPERSOT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 900mA (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS352AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 135 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,24050 € | 24,05 € |
| 500 | 0,18272 € | 91,36 € |
| 1.000 | 0,16409 € | 164,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14040 € | 421,20 € |
| 6.000 | 0,12846 € | 770,76 € |
| 9.000 | 0,12238 € | 1.101,42 € |
| 15.000 | 0,11555 € | 1.733,25 € |
| 21.000 | 0,11150 € | 2.341,50 € |
| 30.000 | 0,10757 € | 3.227,10 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |










