MFR Recommended
Upgrade
Direct
Similar
Similar
Similar

NC7SZ74K8X | |
|---|---|
DigiKey Part Number | NC7SZ74K8XTR-ND - Tape & Reel (TR) NC7SZ74K8XCT-ND - Cut Tape (CT) NC7SZ74K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ74K8X |
Description | IC FF D-TYPE SINGLE 1-BIT US8 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ74K8X Models |
Category | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 1 µA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package US8 |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ74K8X-L22236 | onsemi | 0 | 488-NC7SZ74K8X-L22236CT-ND | 0,44000 € | MFR Recommended |
| NL17SZ74USG | onsemi | 10.093 | NL17SZ74USGOSCT-ND | 0,19000 € | Upgrade |
| SN74LVC2G74DCUR | Texas Instruments | 37.979 | 296-12755-1-ND | 0,33000 € | Direct |
| 74LVC1G74DC,125 | Nexperia USA Inc. | 16.439 | 1727-4029-1-ND | 0,33000 € | Similar |
| SN74LVC2G74DCUT | Texas Instruments | 8.202 | 296-26623-1-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16040 € | 4,01 € |
| 100 | 0,13800 € | 13,80 € |
| 250 | 0,12732 € | 31,83 € |
| 500 | 0,12086 € | 60,43 € |
| 1.000 | 0,11554 € | 115,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10897 € | 326,91 € |
| 6.000 | 0,10576 € | 634,56 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |














