Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBT2907A-D87Z | |
|---|---|
DigiKey Part Number | MMBT2907A-D87ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2907A-D87Z |
Description | TRANS PNP 60V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907A-D87Z Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR16 | onsemi | 22.954 | BSR16CT-ND | 0,43000 € | Direct |
| MMBT2907ALT3G | onsemi | 4.019 | MMBT2907ALT3GOSCT-ND | 0,14000 € | Direct |
| BC856ALT1G | onsemi | 1.278 | BC856ALT1GOSCT-ND | 0,10000 € | Similar |
| BC856BLT1G | onsemi | 0 | BC856BLT1GOSCT-ND | 0,10000 € | Similar |
| BC856BLT3G | onsemi | 12 | BC856BLT3GOSCT-ND | 0,10000 € | Similar |







