MMBF4091 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1.882
Unit Price: 0,63000 €
Datasheet
JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBF4091

DigiKey Part Number
MMBF4091TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBF4091
Description
JFET N-CH 40V SOT23-3
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
30 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
5 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
16pF @ 20V
Resistance - RDS(On)
30 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes