FST3253MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2.811
Unit Price: 0,38000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3.439
Unit Price: 0,39000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1.994
Unit Price: 0,86060 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,36200 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24736 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,09000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 750
Unit Price: 1,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 39.980
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 63.037
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.353
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.780
Unit Price: 0,69000 €
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3253MTCX

DigiKey Part Number
FST3253MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST3253MTCX
Description
IC MUX/DEMUX 2 X 4:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3253MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable