
Category | Interface USB |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-UFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 10-MicroPak™ |
Fault Protection Over Voltage | Base Product Number |

