FQPF47P06YDTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.187
Unit Price: 3,84000 €
Datasheet
P-Channel 60 V 30A (Tc) 62W (Tc) Through Hole TO-220F-3 (Y-Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF47P06YDTU

DigiKey Part Number
FQPF47P06YDTU-ND
Manufacturer
Manufacturer Product Number
FQPF47P06YDTU
Description
MOSFET P-CH 60V 30A TO220F-3
Customer Reference
Detailed Description
P-Channel 60 V 30A (Tc) 62W (Tc) Through Hole TO-220F-3 (Y-Forming)
Datasheet
 Datasheet
EDA/CAD Models
FQPF47P06YDTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
62W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-220F-3 (Y-Forming)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
26mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FQPF47P06onsemi5.187FQPF47P06FS-ND3,84000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes