
FQP13N06L | |
|---|---|
DigiKey Part Number | 2156-FQP13N06L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQP13N06L |
Description | POWER FIELD-EFFECT TRANSISTOR, 1 |
Customer Reference | |
Detailed Description | N-Channel 60 V 13.6A (Tc) 45W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 110mOhm @ 6.8A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.4 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 45W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
| Bulk: | 32918 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | 0,55244 € | 256,33 € |
| Unit Price without VAT: | 0,55244 € |
|---|---|
| Unit Price with VAT: | 0,66845 € |

