
FODM124R2V | |
|---|---|
DigiKey Part Number | FODM124R2VTR-ND - Tape & Reel (TR) FODM124R2VCT-ND - Cut Tape (CT) FODM124R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM124R2V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM124R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 1200% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,27370 € | 27,37 € |
| 500 | 0,22698 € | 113,49 € |
| 1.000 | 0,21163 € | 211,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19483 € | 487,07 € |
| 5.000 | 0,18434 € | 921,70 € |
| 7.500 | 0,17896 € | 1.342,20 € |
| 12.500 | 0,17288 € | 2.161,00 € |
| 17.500 | 0,16927 € | 2.962,22 € |
| 25.000 | 0,16574 € | 4.143,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |










