Similar
Similar
Similar

FDMS2572 | |
|---|---|
DigiKey Part Number | FDMS2572TR-ND - Tape & Reel (TR) FDMS2572CT-ND - Cut Tape (CT) FDMS2572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS2572 |
Description | MOSFET N-CH 150V 4.5A/27A 8MLP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.5A (Ta), 27A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-MLP (5x6), Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDMS2572 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2610 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (5x6), Power56 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,81800 € | 18,18 € |
| 100 | 1,26220 € | 126,22 € |
| 500 | 1,07470 € | 537,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87803 € | 2.634,09 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,38800 € |









