Image for FDMD8260LET60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMD8260LET60

DigiKey Part Number
2156-FDMD8260LET60-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDMD8260LET60
Description
MOSFET 2N-CH 60V 15A 12POWER
Customer Reference
Detailed Description
Mosfet Array 60V 15A 1.1W Surface Mount 12-Power3.3x5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Fairchild Semiconductor
Gate Charge (Qg) (Max) @ Vgs
68nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
5245pF @ 30V
Packaging
Bulk
Power - Max
1.1W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
12-PowerWDFN
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
12-Power3.3x5
Current - Continuous Drain (Id) @ 25°C
15A
Base Product Number
Rds On (Max) @ Id, Vgs
5.8mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.036
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3036
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
823,12768 €256,47 €
Unit Price without VAT:3,12768 €
Unit Price with VAT:3,78449 €