
FCU4300N80Z | |
|---|---|
DigiKey Part Number | 2156-FCU4300N80Z-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FCU4300N80Z |
Description | MOSFET N-CH 800V 1.6A I-PAK |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.6A (Tc) 27.8W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | FCU4300N80Z Models |
Category | Rds On (Max) @ Id, Vgs 4.3Ohm @ 800mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 160µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 355 pF @ 100 V |
FET Type | Power Dissipation (Max) 27.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 658 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 0,71391 € | 255,58 € |
| Unit Price without VAT: | 0,71391 € |
|---|---|
| Unit Price with VAT: | 0,86383 € |

