
RP508K251B-TR | |
|---|---|
DigiKey Part Number | RP508K251B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP508K251B-TR |
Description | IC REG BUCK 2.5V 600MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 6-XFDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 6MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package DFN(PL)1212-6F |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64973 € | 3.248,65 € |
| 10.000 | 0,63750 € | 6.375,00 € |
| Unit Price without VAT: | 0,64973 € |
|---|---|
| Unit Price with VAT: | 0,78617 € |

