Similar
Similar

EGP30J | |
|---|---|
DigiKey Part Number | 488-EGP30JTR-ND - Tape & Reel (TR) 488-EGP30JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP30J |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | EGP30J Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR460G | onsemi | 3.079 | MUR460GOS-ND | 0,91000 € | Similar |
| MUR460RLG | onsemi | 9.992 | MUR460RLGOSCT-ND | 0,92000 € | Similar |
| EGP30J | onsemi | 0 | 488-EGP30JCT-ND | 1,14000 € | Parametric Equivalent |
| STTH3L06 | STMicroelectronics | 19.809 | 497-3246-1-ND | 0,62000 € | Similar |
| STTH3R06 | STMicroelectronics | 1.001 | 497-4414-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71400 € | 7,14 € |
| 100 | 0,47060 € | 47,06 € |
| 500 | 0,36594 € | 182,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,29870 € | 373,38 € |
| 2.500 | 0,27387 € | 684,67 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,37940 € |







