Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C4V7 | |
|---|---|
DigiKey Part Number | BZX84C4V7FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7 |
Description | DIODE ZENER 4.7V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |










