Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FIN1022MTCX | |
|---|---|
DigiKey Part Number | FIN1022MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN1022MTCX |
Description | IC CROSSPOINT SW 1X2:2 16-TSSOP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FIN1022MTCX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:2 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CP22MT/NOPB | Texas Instruments | 49 | DS90CP22MT/NOPB-ND | 7,82000 € | Parametric Equivalent |
| DS90CP22MTX/NOPB | Texas Instruments | 0 | DS90CP22MTX/NOPB-ND | 4,24720 € | Parametric Equivalent |
| MAX9152EUE+ | Analog Devices Inc./Maxim Integrated | 75 | MAX9152EUE+-ND | 12,12000 € | Parametric Equivalent |
| MAX9152EUE+T | Analog Devices Inc./Maxim Integrated | 1.775 | 175-MAX9152EUE+TCT-ND | 12,12000 € | Parametric Equivalent |
| SN65LVCP22PW | Rochester Electronics, LLC | 15.562 | 2156-SN65LVCP22PW-ND | 6,12000 € | Parametric Equivalent |




