Similar



FDY302NZ | |
|---|---|
DigiKey Part Number | FDY302NZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDY302NZ |
Description | MOSFET N-CH 20V 600MA SC89-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 600mA (Ta) 625mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDY302NZ Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.1 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 625mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-89-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 300mOhm @ 600mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE8406_R1_00001 | Panjit International Inc. | 8.644 | 3757-PJE8406_R1_00001CT-ND | 0,25000 € | Similar |





