FDS8449-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.871
Unit Price: 1,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 175
Unit Price: 1,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.863
Unit Price: 1,59000 €
Datasheet
N-Channel 40 V 7.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 7.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC

FDS8449-F085

DigiKey Part Number
FDS8449-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS8449-F085
Description
MOSFET N-CH 40V 7.6A 8SOIC
Customer Reference
Detailed Description
N-Channel 40 V 7.6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 20 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
2.5W (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
29mOhm @ 7.6A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMFS025P04M8LT1Gonsemi1.871488-NVMFS025P04M8LT1GCT-ND1,22000 €MFR Recommended
RSH070N05GZETBRohm Semiconductor175RSH070N05GZETBCT-ND1,43000 €Similar
RSH070N05TB1Rohm Semiconductor4.863846-RSH070N05TB1CT-ND1,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes