



FDMS86250 | |
|---|---|
DigiKey Part Number | FDMS86250TR-ND - Tape & Reel (TR) FDMS86250CT-ND - Cut Tape (CT) FDMS86250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86250 |
Description | MOSFET N-CH 150V 6.7A/20A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.7A (Ta), 20A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86250 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2330 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 6.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH5015TRPBF | Infineon Technologies | 7.892 | IRFH5015TRPBFCT-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,07000 € | 20,70 € |
| 100 | 1,44360 € | 144,36 € |
| 500 | 1,17574 € | 587,87 € |
| 1.000 | 1,17018 € | 1.170,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95603 € | 2.868,09 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,83570 € |











