


FDC2612 | |
|---|---|
DigiKey Part Number | FDC2612TR-ND - Tape & Reel (TR) FDC2612CT-ND - Cut Tape (CT) FDC2612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC2612 |
Description | MOSFET N-CH 200V 1.1A SUPERSOT6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1.1A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 234 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 725mOhm @ 1.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,42740 € | 42,74 € |
| 500 | 0,33124 € | 165,62 € |
| 1.000 | 0,30026 € | 300,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24384 € | 731,52 € |
| 6.000 | 0,22533 € | 1.351,98 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |







