FDB8030L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 6.388
Unit Price: 3,90000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 2,01000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,94000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.298
Unit Price: 3,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 53
Unit Price: 4,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 807
Unit Price: 3,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 1,96000 €
Datasheet
N-Channel 30 V 80A (Ta) 187W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 80A (Ta) 187W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB8030L

DigiKey Part Number
FDB8030LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8030L
Description
MOSFET N-CH 30V 80A TO263AB
Customer Reference
Detailed Description
N-Channel 30 V 80A (Ta) 187W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
10500 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
187W (Tc)
FET Type
Operating Temperature
-65°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.5mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB80N04S204ATMA2Infineon Technologies6.388448-IPB80N04S204ATMA2CT-ND3,90000 €Similar
PSMN3R4-30BL,118Nexperia USA Inc.51727-7115-1-ND2,01000 €Similar
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,94000 €Similar
PSMNR90-30BL,118Nexperia USA Inc.2.2981727-7110-1-ND3,77000 €Similar
STB80NF03L-04T4STMicroelectronics53497-7952-1-ND4,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable