Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

74VHC04MX | |
|---|---|
DigiKey Part Number | 74VHC04MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC04MX |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC04MX Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC04DR2G | onsemi | 3.433 | MC74VHC04DR2GOSCT-ND | 0,29000 € | Similar |
| SN74AHC04D | Rochester Electronics, LLC | 18.198 | 2156-SN74AHC04D-ND | 0,84000 € | Direct |
| SN74AHC04DR | Texas Instruments | 4.094 | 296-4516-1-ND | 0,36000 € | Direct |
| SN74AHCU04D | Rochester Electronics, LLC | 39.260 | 2156-SN74AHCU04D-ND | 0,94000 € | Direct |
| SN74AHCU04DR | Texas Instruments | 3.184 | 296-31753-1-ND | 0,28000 € | Direct |





