
74AC541MTCX | |
|---|---|
DigiKey Part Number | 74AC541MTCXTR-ND - Tape & Reel (TR) 74AC541MTCXCT-ND - Cut Tape (CT) 74AC541MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC541MTCX |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC541MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC541DTR2G | onsemi | 13.455 | MC74AC541DTR2GOSCT-ND | 0,70000 € | Direct |
| CD74AC541SM96 | Texas Instruments | 5.217 | 296-31547-1-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,44800 € | 11,20 € |
| 100 | 0,39330 € | 39,33 € |
| 250 | 0,36720 € | 91,80 € |
| 500 | 0,35144 € | 175,72 € |
| 1.000 | 0,34876 € | 348,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32474 € | 811,85 € |
| 5.000 | 0,31648 € | 1.582,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |


