Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-0053R

DigiKey Part Number
450-0053RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
450-0053R
Description
RF TXRX MOD BLUETOOTH WIFISMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
18.3dBm
Mfr
Sensitivity
-97dBm
Series
Serial Interfaces
I2S, SDIO, UART
Packaging
Tape & Reel (TR)
Antenna Type
Antenna Not Included
Part Status
Obsolete
Utilized IC / Part
WL1273L
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 4.8V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
35mA ~ 100mA
Protocol
Current - Transmitting
43mA ~ 298mA
Modulation
CCK, GFSK, GMSK, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz, 5GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
65Mbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types