
XS1000-24NS002 | |
|---|---|
DigiKey Part Number | 633-XS1000-24NS002-ND |
Manufacturer | |
Manufacturer Product Number | XS1000-24NS002 |
Description | AC/DC CONVERTER 24V 1008W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 380 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 380 VDC | Approval Agency CE |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 42 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 536,40440 € | 13.410,11 € |
| Unit Price without VAT: | 536,40440 € |
|---|---|
| Unit Price with VAT: | 649,04932 € |

