
LXV200-048SW | |
|---|---|
DigiKey Part Number | LXV200-048SW-ND |
Manufacturer | |
Manufacturer Product Number | LXV200-048SW |
Description | LED DRIVER CV AC/DC 48V 4.17A |
Customer Reference | |
Detailed Description | 4.17A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Features OCP, OTP, OVP, SCP |
Packaging Box | Ratings IP67 |
Part Status Obsolete | Operating Temperature -35°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 92.5% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 8.90" L x 2.66" W x 1.57" H (226.0mm x 67.5mm x 40.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 2.2 lbs (997.9 g) |
Voltage - Output 48V | Base Product Number |
Current - Output (Max) 4.17A |

