
CX18M-000000-N4AG | |
|---|---|
DigiKey Part Number | 633-CX18M-000000-N4AG-ND |
Manufacturer | |
Manufacturer Product Number | CX18M-000000-N4AG |
Description | 1800W FAN COOLED MEDICAL COOLPAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 91% |
Manufacturer EXCELSYS / Advanced Energy | Features 12V, 1.96A Auxilary Output |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Box | Size / Dimension 10.31" L x 5.00" W (262.0mm x 127.0mm) |
Part Status Active | Height 1.60" (40.6mm) |
User Configuration <a href='http://ordering.digikey.com/ProductGuides/Excelsys.aspx'>Configurator</a> | Approval Agency CE |
Type Medical | Standard Number 60601-1; 60950-1; 62368-1 |
Number of Positions 6 | Input Connector Screw Terminal |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Current - Leakage 150 µA |
Power (Watts) 1800 W | Cooling Type Fan - Standard Airflow |
Voltage - Isolation 4 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 518,23800 € | 2.591,19 € |
| Unit Price without VAT: | 518,23800 € |
|---|---|
| Unit Price with VAT: | 627,06798 € |

