
G371155000 | |
|---|---|
DigiKey Part Number | 1601-G371155000-ND |
Manufacturer | |
Manufacturer Product Number | G371155000 |
Description | NDF T1% 400NM ~ 2000NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Neutral Density Filter 1% 400nm ~ 2000nm |
Datasheet | Datasheet |
Category | Optical Density 2.0 |
Manufacturer Excelitas Technologies | Wavelength 400nm ~ 2000nm |
Packaging Bag | Optic Diameter 50mm |
Part Status Active | Clear Aperture 48mm |
Type Neutral Density Filter | Base Product Number |
Transmission 1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,89000 € | 96,89 € |
| Unit Price without VAT: | 96,89000 € |
|---|---|
| Unit Price with VAT: | 117,23690 € |

