Neutral Density Filter 5% 400nm ~ 2000nm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G371153000

DigiKey Part Number
1601-G371153000-ND
Manufacturer
Manufacturer Product Number
G371153000
Description
NDF T5% 400NM ~ 2000NM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Neutral Density Filter 5% 400nm ~ 2000nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Optical Density
1.3
Manufacturer
Excelitas Technologies
Wavelength
400nm ~ 2000nm
Packaging
Bag
Optic Diameter
50mm
Part Status
Active
Clear Aperture
48mm
Type
Neutral Density Filter
Base Product Number
Transmission
5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1111,78000 €111,78 €
Manufacturers Standard Package
Unit Price without VAT:111,78000 €
Unit Price with VAT:135,25380 €