
G371151000 | |
|---|---|
DigiKey Part Number | 1601-G371151000-ND |
Manufacturer | |
Manufacturer Product Number | G371151000 |
Description | NDF T20% 400NM ~ 2000NM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Neutral Density Filter 20% 400nm ~ 2000nm |
Datasheet | Datasheet |
Category | Optical Density 0.7 |
Manufacturer Excelitas Technologies | Wavelength 400nm ~ 2000nm |
Packaging Bag | Optic Diameter 50mm |
Part Status Active | Clear Aperture 48mm |
Type Neutral Density Filter | Base Product Number |
Transmission 20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,78000 € | 111,78 € |
| Unit Price without VAT: | 111,78000 € |
|---|---|
| Unit Price with VAT: | 135,25380 € |

