
G061637000 | |
|---|---|
DigiKey Part Number | 1601-1129-ND |
Manufacturer | |
Manufacturer Product Number | G061637000 |
Description | ADAPTER 16MM OD/35.5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LINOS Microbench Adapter 16mm |
EDA/CAD Models | G061637000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | 16mm | |
Outer Diameter | 35.5mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 27,07980 € |

