
G061208000 | |
|---|---|
DigiKey Part Number | 1601-1103-ND |
Manufacturer | |
Manufacturer Product Number | G061208000 |
Description | ROD 30 MM |
Customer Reference | |
Detailed Description | LINOS Microbench Rod 30mm |
EDA/CAD Models | G061208000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rod | |
Length | 30mm | |
Outer Diameter | 6mm | |
Boreholes | - | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,28500 € |

