
G022081000 | |
|---|---|
DigiKey Part Number | 1601-G022081000-ND |
Manufacturer | |
Manufacturer Product Number | G022081000 |
Description | FLAT RAIL FLS 95-500-M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LINOS X 95 System Flat Rail 500mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flat Rail | |
Length | 500mm | |
Outer Diameter | - | |
Inner Diameter | - | |
Boreholes | 7mm Slot | |
Adjustment Range | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,11000 € | 135,11 € |
| Unit Price without VAT: | 135,11000 € |
|---|---|
| Unit Price with VAT: | 163,48310 € |


