Optical Glass 532nm 330mm 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-485-000-21

DigiKey Part Number
1601-4401-485-000-21-ND
Manufacturer
Manufacturer Product Number
4401-485-000-21
Description
F-THETA-RONAR; F=330MM/WL=532NM;
Customer Reference
Detailed Description
Optical Glass 532nm 330mm 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
532nm
Manufacturer
Excelitas Technologies
Lens Material
Optical Glass
Series
Focal Length
330mm
Packaging
Box
Beam Diameter
14mm
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.525,20000 €1.525,20 €
Manufacturers Standard Package
Unit Price without VAT:1.525,20000 €
Unit Price with VAT:1.845,49200 €