
GKG20086-05 | |
|---|---|
DigiKey Part Number | 2447-GKG20086-05TR-ND - Tape & Reel (TR) 2447-GKG20086-05CT-ND - Cut Tape (CT) 2447-GKG20086-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GKG20086-05 |
Description | CAP TRIM 4.5-20PF 100V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Category | Dielectric Material Ceramic |
Manufacturer EW Electronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.114" (2.90mm) |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Capacitance Range 4.5 ~ 20pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,59120 € | 39,78 € |
| 50 | 1,51500 € | 75,75 € |
| 100 | 1,44270 € | 144,27 € |
| 250 | 1,35232 € | 338,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,47947 € | 1.035,63 € |
| 1.400 | 1,40887 € | 1.972,42 € |
| 2.100 | 1,36917 € | 2.875,26 € |
| 3.500 | 1,32073 € | 4.622,56 € |
| 4.900 | 1,28978 € | 6.319,92 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |


