
SS510BF | |
|---|---|
DigiKey Part Number | 5272-SS510BFTR-ND - Tape & Reel (TR) 5272-SS510BFCT-ND - Cut Tape (CT) 5272-SS510BFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS510BF |
Description | DIODE SCHOTTKY 100V 5A SMBF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08420 € | 42,10 € |
| 1.000 | 0,07460 € | 74,60 € |
| 2.000 | 0,06651 € | 133,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05772 € | 288,60 € |
| 10.000 | 0,05228 € | 522,80 € |
| 15.000 | 0,04951 € | 742,65 € |
| 25.000 | 0,04639 € | 1.159,75 € |
| 35.000 | 0,04454 € | 1.558,90 € |
| 50.000 | 0,04275 € | 2.137,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

